Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4870-I/RM128

DigiKey Part Number
RN4870-I/RM128-ND
Manufacturer
Manufacturer Product Number
RN4870-I/RM128
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RN4870-I/RM128 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-90dBm
Mfr
Serial Interfaces
UART
Packaging
Tray
Antenna Type
Integrated, Chip
Part Status
Active
Voltage - Supply
3.3V
DigiKey Programmable
Not Verified
Current - Receiving
10mA ~ 13mA
RF Family/Standard
Bluetooth
Current - Transmitting
13mA
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
Module
Data Rate
10kbps
Firmware Version
1.2.8
Power - Output
0dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.09000¥86.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.