Bluetooth Bluetooth v2.1 +EDR, Class 2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN42HCI-I/RM

DigiKey Part Number
RN42HCI-I/RM-ND
Manufacturer
Manufacturer Product Number
RN42HCI-I/RM
Description
RF TXRX MOD BT TH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v2.1 +EDR, Class 2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-80dBm
Mfr
Serial Interfaces
UART
Packaging
Tray
Antenna Type
Integrated, Trace
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Transmitting
30mA
RF Family/Standard
Bluetooth
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
Module
Data Rate
300kbps
Firmware Version
HCI
Power - Output
4dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN4678-V/RM122Microchip Technology178150-RN4678-V/RM122-ND¥104.36000MFR Recommended
In-Stock: 236
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥163.00000¥163.00
25¥149.16640¥3,729.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.