
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC32MM0256GPM048T-I/M4 | |
---|---|
DigiKey Part Number | PIC32MM0256GPM048T-I/M4TR-ND - Tape & Reel (TR) PIC32MM0256GPM048T-I/M4CT-ND - Cut Tape (CT) PIC32MM0256GPM048T-I/M4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MM0256GPM048T-I/M4 |
Description | IC MCU 32BIT 256KB FLASH 48UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MM Microcontroller IC 32-Bit Single-Core 25MHz 256KB (256K x 8) FLASH 48-UQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MM0256GPM048T-I/M4 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® microAptiv™ | |
Core Size | 32-Bit Single-Core | |
Speed | 25MHz | |
Connectivity | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | |
Peripherals | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 17x10/12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UQFN (6x6) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | PIC32MM0256GPM064 Family Datasheet |
Video File | eXtreme Low-Power PIC32MM MCU’s |
Environmental Information | |
Design Resources | PIC32MM0256GPM048 Development Tool Selector |
Featured Product | |
PCN Assembly/Origin | Mult Dev Assembly Site 10/Oct/2024 |
EDA Models | PIC32MM0256GPM048T-I/M4 Models |
Errata | PIC32MM0256GPM064 Family Errata |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0025 |
In-Stock: 390
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.49000 | ¥23.49 |
25 | ¥21.33600 | ¥533.40 |
100 | ¥19.43400 | ¥1,943.40 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥19.43404 | ¥64,132.33 |
Alternate Packaging
You May Also Be Interested InSee All
15 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | PIC32MM0256GPM048T-I/M4DKR PIC32MM0256GPM048T-I/M4TR PIC32MM0256GPM048T-I/M4CT |
Standard Package | 3,300 |