
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


PIC18F27K40-I/SP | |
---|---|
DigiKey Part Number | PIC18F27K40-I/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F27K40-I/SP |
Description | IC MCU 8BIT 128KB FLASH 28SDIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F27K40-I/SP Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 3.6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 24x10b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 28-SPDIP | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Design Resources | PIC18F27K40 Development Tool Selector |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev 13/Apr/2020 |
PCN Packaging | |
EDA Models | PIC18F27K40-I/SP Models |
Errata | PIC18(L)F27/47K40 Errata |
Forum Discussions | Programming PIC® XLP™ 18K Series Microcontrollers from Microchip Technology |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0015 |
In-Stock: 332
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
25 | ¥20.67440 | ¥516.86 |
100 | ¥18.77240 | ¥1,877.24 |
You May Also Be Interested InSee All
4 Items
Additional Resources
Attribute | Description |
---|---|
Standard Package | 15 |