28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F25K22-I/SS

DigiKey Part Number
PIC18F25K22-I/SS-ND
Manufacturer
Manufacturer Product Number
PIC18F25K22-I/SS
Description
IC MCU 8BIT 32KB FLASH 28SSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC18F25K22-I/SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
Data Converters
A/D 19x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
In-Stock: 6,862
Can ship immediately
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.98000¥23.98
25¥21.99760¥549.94
100¥20.01290¥2,001.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.