
PIC16F886T-I/ML | |
|---|---|
DigiKey Part Number | PIC16F886T-I/MLTR-ND - Tape & Reel (TR) PIC16F886T-I/MLCT-ND - Cut Tape (CT) PIC16F886T-I/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F886T-I/ML |
Description | IC MCU 8BIT 14KB FLASH 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F886T-I/ML Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 368 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 11x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 28-QFN (6x6) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-VQFN Exposed Pad |
Number of I/O 24 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.35000 | ¥30.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,600 | ¥24.80999 | ¥39,695.98 |












