
MSC060SMA070B | |
|---|---|
DigiKey Part Number | MSC060SMA070B-ND |
Manufacturer | |
Manufacturer Product Number | MSC060SMA070B |
Description | SICFET N-CH 700V 39A TO247-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 39A (Tc) 143W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 20 V |
Series | Vgs (Max) +23V, -10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1175 pF @ 700 V |
Part Status Active | Power Dissipation (Max) 143W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 20V | Base Product Number |
Rds On (Max) @ Id, Vgs 75mOhm @ 20A, 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.15000 | ¥46.15 |
| 25 | ¥42.50760 | ¥1,062.69 |


