
MSC010SDA070K | |
|---|---|
DigiKey Part Number | MSC010SDA070K-ND |
Manufacturer | |
Manufacturer Product Number | MSC010SDA070K |
Description | DIODE SIL CARB 700V 10A TO220-2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 700 V 10A Through Hole TO-220-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A |
Mfr | Speed Zero Recovery Time > 500mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 0 ns |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 700 V | Supplier Device Package TO-220-2 |
Current - Average Rectified (Io) 10A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 25 | ¥16.62200 | ¥415.55 |

