RF Diode PIN - Single 25V 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPP4204-206/TR

DigiKey Part Number
150-MPP4204-206/TR-ND - Tape & Reel (TR)
150-MPP4204-206/CT-ND - Cut Tape (CT)
150-MPP4204-206/DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPP4204-206/TR
Description
RF DIODE PIN 25V 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 25V 0402
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.15pF @ 10V, 1MHz
Manufacturer
Microchip Technology
Resistance @ If, F
2Ohm @ 10mA, 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Diode Type
PIN - Single
Supplier Device Package
0402
Voltage - Peak Reverse (Max)
25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,478
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.08000¥54.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥44.20468¥44,204.68
Manufacturers Standard Package