
MPL4700-206 | |
|---|---|
DigiKey Part Number | 150-MPL4700-206-ND |
Manufacturer | |
Manufacturer Product Number | MPL4700-206 |
Description | RF DIODE PIN 25V 10W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 25V 10 W 0402 |
EDA/CAD Models | MPL4700-206 Models |
Category | Resistance @ If, F 2Ohm @ 10mA, 1GHz |
Manufacturer Microchip Technology | Power Dissipation (Max) 10 W |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Diode Type PIN - Single | Supplier Device Package 0402 |
Voltage - Peak Reverse (Max) 25V | Base Product Number |
Capacitance @ Vr, F 0.15pF @ 10V, 1MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥41.29500 | ¥4,129.50 |




