RF Diode PIN - Single 75V 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MML4402-GM2

DigiKey Part Number
150-MML4402-GM2-ND
Manufacturer
Manufacturer Product Number
MML4402-GM2
Description
RF DIODE PIN 75V 2SMD
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 75V 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
75V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Resistance @ If, F
1.5Ohm @ 100mA, 100MHz
Operating Temperature
-55°C ~ 150°C
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥44.57528¥22,287.64