
MIC94061YMT-TR | |
|---|---|
DigiKey Part Number | 576-2943-2-ND - Tape & Reel (TR) 576-2943-1-ND - Cut Tape (CT) 576-2943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94061YMT-TR |
Description | IC PWR SWITCH P-CHAN 1:1 4TMLF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-TMLF® (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94061YMT-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-TMLF® (1.2x1.6) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIP32401ADNP-T1GE4 | Vishay Siliconix | 149,270 | SIP32401ADNP-T1GE4CT-ND | ¥4.71000 | Similar |
| SIP32402ADNP-T1GE4 | Vishay Siliconix | 50,821 | SIP32402ADNP-T1GE4CT-ND | ¥5.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 25 | ¥4.79640 | ¥119.91 |
| 100 | ¥4.68150 | ¥468.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.38298 | ¥21,914.90 |








