Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 400Hz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IIS2DULPXTR

DigiKey Part Number
497-IIS2DULPXTR-ND - Tape & Reel (TR)
497-IIS2DULPXTRCT-ND - Cut Tape (CT)
497-IIS2DULPXTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IIS2DULPXTR
Description
2 AXES DIGITAL INCLINOMETER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 400Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
IIS2DULPXTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, I3C, SPI
Manufacturer
STMicroelectronics
Voltage - Supply
1.62V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selective Scale, Sleep Mode, Temperature Sensor
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
12-WFLGA
Acceleration Range
±2g, 4g, 8g, 16g
Supplier Device Package
12-LGA (2x2)
Bandwidth
400Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,049
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:10000
Tape & Reel (TR):10000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.11000¥29.11
5¥25.93400¥129.67
10¥24.77600¥247.76
25¥23.39000¥584.75
50¥22.44580¥1,122.29
100¥21.57820¥2,157.82
500¥19.83466¥9,917.33
1,000¥19.18531¥19,185.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥17.38975¥173,897.50
Manufacturers Standard Package