
MIC706MY | |
|---|---|
DigiKey Part Number | MIC706MY-ND |
Manufacturer | |
Manufacturer Product Number | MIC706MY |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC706MY Models |
Category | Reset Active Low |
Manufacturer Microchip Technology | Reset Timeout 140ms Minimum |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM706ARZ | Analog Devices Inc. | 226 | ADM706ARZ-ND | ¥215.00000 | Similar |
| ADM706ARZ-REEL | Analog Devices Inc. | 6,311 | ADM706ARZ-REELCT-ND | ¥215.00000 | Similar |
| ADM706ARZ-REEL7 | Analog Devices Inc. | 2,825 | ADM706ARZ-REEL7CT-ND | ¥215.00000 | Similar |
| DS1706ESA+ | Analog Devices Inc./Maxim Integrated | 77 | DS1706ESA+-ND | ¥242.00000 | Similar |
| MAX706CSA+ | Analog Devices Inc./Maxim Integrated | 426 | MAX706CSA+-ND | ¥582.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 25 | ¥8.51800 | ¥212.95 |
| 100 | ¥7.85650 | ¥785.65 |

