Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Introducing Power by Linear

ADM706ARZ-REEL7

DigiKey Part Number
ADM706ARZ-REEL7TR-ND - Tape & Reel (TR)
ADM706ARZ-REEL7CT-ND - Cut Tape (CT)
ADM706ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM706ARZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM706ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
160ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
4.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,825
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.54000¥49.54
10¥37.91800¥379.18
25¥35.02160¥875.54
100¥31.83700¥3,183.70
250¥30.62048¥7,655.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥28.64975¥28,649.75
2,000¥28.02954¥56,059.08
Manufacturers Standard Package