


MIC68200YML-TR | |
|---|---|
DigiKey Part Number | 576-2897-2-ND - Tape & Reel (TR) 576-2897-1-ND - Cut Tape (CT) 576-2897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC68200YML-TR |
Description | IC REG LINEAR POS ADJ 1A 10MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC68200YML-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 80 mA |
Part Status Active | Control Features Enable, Power On Reset |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Voltage - Output (Min/Fixed) 0.5V or Tracking | Supplier Device Package 10-MLF® (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.4V @ 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.73000 | ¥24.73 |
| 25 | ¥20.62520 | ¥515.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥18.69029 | ¥93,451.45 |











