MIC5252-1.5YML-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥3.50525
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥7.53000
Datasheet
6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DFN
6-MLF

MIC5252-1.5YML-TR

DigiKey Part Number
MIC5252-1.5YML-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5252-1.5YML-TR
Description
IC REG LINEAR 1.5V 150MA 6-DFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
200 µA
PSRR
63dB ~ 48dB (10Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad, 6-MLF®
Supplier Device Package
6-DFN (2x2)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.16862¥25,843.10
Manufacturers Standard Package