


MIC5209YM-TR | |
|---|---|
DigiKey Part Number | MIC5209YM-TR-ND - Tape & Reel (TR) MIC5209YM-CT-ND - Cut Tape (CT) MIC5209YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5209YM-TR |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5209YM-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V, 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL5209DR | Texas Instruments | 890 | 296-21569-1-ND | ¥15.96000 | Direct |
| LT1129CS8#PBF | Analog Devices Inc. | 1,747 | LT1129CS8#PBF-ND | ¥84.11000 | Similar |
| SPX3819S-L/TR | MaxLinear, Inc. | 103 | 1016-1854-1-ND | ¥5.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.31000 | ¥13.31 |
| 25 | ¥11.08160 | ¥277.04 |
| 100 | ¥10.08940 | ¥1,008.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.08943 | ¥25,223.58 |


