


MIC5209-5.0YS-TR | |
|---|---|
DigiKey Part Number | MIC5209-5.0YS-TR-ND - Tape & Reel (TR) MIC5209-5.0YS-CT-ND - Cut Tape (CT) MIC5209-5.0YS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5209-5.0YS-TR |
Description | IC REG LINEAR 5V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5209-5.0YS-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5209-5.0YS | Microchip Technology | 4,418 | 576-1276-ND | ¥13.31000 | Parametric Equivalent |
| LM2937IMP-5.0/NOPB | Texas Instruments | 8,204 | LM2937IMP-5.0/NOPBCT-ND | ¥23.40000 | Similar |
| LM2937IMPX-5.0/NOPB | Texas Instruments | 5,273 | LM2937IMPX-5.0/NOPBCT-ND | ¥16.79000 | Similar |
| LT1129CST-5#PBF | Analog Devices Inc. | 70 | LT1129CST-5#PBF-ND | ¥77.98000 | Similar |
| LT1129CST-5#TRPBF | Analog Devices Inc. | 1,354 | 505-LT1129CST-5#TRPBFCT-ND | ¥77.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.31000 | ¥13.31 |
| 25 | ¥11.08160 | ¥277.04 |
| 100 | ¥10.08910 | ¥1,008.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.08912 | ¥25,222.80 |


