Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5209-3.0YS

DigiKey Part Number
576-1825-5-ND
Manufacturer
Manufacturer Product Number
MIC5209-3.0YS
Description
IC REG LINEAR 3V 500MA SOT-223-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5209-3.0YS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
170 µA
Packaging
Tube
Current - Supply (Max)
25 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
0.6V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1703T-3002E/DBMicrochip Technology9,720MCP1703T-3002E/DBCT-ND¥6.95000Similar
In-Stock: 496
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.34000¥20.34
25¥16.95360¥423.84
100¥15.38220¥1,538.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.