Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1703T-3002E/DB

DigiKey Part Number
MCP1703T-3002E/DBTR-ND - Tape & Reel (TR)
MCP1703T-3002E/DBCT-ND - Cut Tape (CT)
MCP1703T-3002E/DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1703T-3002E/DB
Description
IC REG LINEAR 3V 250MA SOT-223-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1703T-3002E/DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
44dB (100Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
16V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
3V
Base Product Number
Voltage Dropout (Max)
0.975V @ 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,720
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
25¥5.82200¥145.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.29282¥21,171.28
Manufacturers Standard Package