


MIC5207-3.3YM5-TR | |
|---|---|
DigiKey Part Number | 576-1267-2-ND - Tape & Reel (TR) 576-1267-1-ND - Cut Tape (CT) 576-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5207-3.3YM5-TR |
Description | IC REG LINEAR 3.3V 180MA SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5207-3.3YM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 25 | ¥6.53320 | ¥163.33 |
| 100 | ¥6.03710 | ¥603.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.03710 | ¥18,111.30 |


