EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24CS512T-E/MS

DigiKey Part Number
150-24CS512T-E/MSTR-ND - Tape & Reel (TR)
150-24CS512T-E/MSCT-ND - Cut Tape (CT)
150-24CS512T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24CS512T-E/MS
Description
IC EEPROM 512KBIT I2C 8MSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
3.4 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MSOP
Memory Organization
64K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,269
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.52000¥7.52
25¥7.25200¥181.30
100¥6.98320¥698.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.98326¥17,458.15
Manufacturers Standard Package