


MIC49300-1.2WR-TR | |
|---|---|
DigiKey Part Number | MIC49300-1.2WR-TR-ND - Tape & Reel (TR) MIC49300-1.2WR-CT-ND - Cut Tape (CT) MIC49300-1.2WR-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC49300-1.2WR-TR |
Description | IC REG LINEAR 1.2V 3A 5-SPAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC49300-1.2WR-TR Models |
Category | Voltage Dropout (Max) 0.4V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SPAK-5 (5 Leads + Tab) |
Voltage - Input (Max) 6.5V | Supplier Device Package 5-SPAK |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.73000 | ¥45.73 |
| 25 | ¥38.21400 | ¥955.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥34.65140 | ¥25,988.55 |



