



MIC47050YML-TR | |
|---|---|
DigiKey Part Number | 576-3667-2-ND - Tape & Reel (TR) 576-3667-1-ND - Cut Tape (CT) 576-3667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC47050YML-TR |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC47050YML-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 37dB (10kHz ~ 100kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 6-VDFN Exposed Pad, 6-MLF® |
Voltage - Output (Min/Fixed) 0.4V | Supplier Device Package 6-DFN (2x2) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.12V @ 500mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 25 | ¥8.26960 | ¥206.74 |
| 100 | ¥8.09770 | ¥809.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.44282 | ¥37,214.10 |







