Half-Bridge Gate Driver IC Non-Inverting 10-TDFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4604YMT-TR

DigiKey Part Number
576-4398-2-ND - Tape & Reel (TR)
576-4398-1-ND - Cut Tape (CT)
576-4398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4604YMT-TR
Description
IC GATE DRVR HALF-BRIDGE 10TDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-TDFN (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
MIC4604YMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5.25V ~ 16V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1.5A, 1A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
10-TDFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,670
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
25¥8.73000¥218.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥7.13287¥35,664.35
Manufacturers Standard Package