
MIC44F18YML-TR | |
|---|---|
DigiKey Part Number | 576-2718-2-ND - Tape & Reel (TR) 576-2718-1-ND - Cut Tape (CT) 576-2718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC44F18YML-TR |
Description | IC GATE DRVR LOW-SIDE 8MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC44F18YML-TR Models |
Category | Logic Voltage - VIL, VIH 1.607V, 1.615V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 6A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Number of Drivers 1 | Supplier Device Package 8-MLF® (2x2) |
Gate Type MOSFET (P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 13.2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 25 | ¥11.26000 | ¥281.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥9.20009 | ¥46,000.45 |


