Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4452YM-TR

DigiKey Part Number
576-1210-2-ND - Tape & Reel (TR)
576-1210-1-ND - Cut Tape (CT)
576-1210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4452YM-TR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC4452YM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
12A, 12A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
20ns, 24ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
1
Supplier Device Package
8-SOIC
Gate Type
IGBT, MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,974
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.76000¥20.76
25¥17.28440¥432.11
100¥15.71300¥1,571.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.71299¥39,282.47
Manufacturers Standard Package