Low-Side Gate Driver IC Non-Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4424YWM

DigiKey Part Number
576-1795-5-ND
Manufacturer
Manufacturer Product Number
MIC4424YWM
Description
IC GATE DRVR LOW-SIDE 16SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC4424YWM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
3A, 3A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
28ns, 32ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers
2
Supplier Device Package
16-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.43000¥20.43
25¥17.03600¥425.90
100¥15.46490¥1,546.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.