MIC4420ZN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: ¥48.63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: ¥56.81000
Datasheet

Similar


Texas Instruments
In Stock: 773
Unit Price: ¥22.47000
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4420ZN

DigiKey Part Number
576-1192-ND
Manufacturer
Manufacturer Product Number
MIC4420ZN
Description
IC GATE DRVR LOW-SIDE 8DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MIC4420ZN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
6A, 6A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
12ns, 13ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Single
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
1
Supplier Device Package
8-PDIP
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4420CPA+Analog Devices Inc./Maxim Integrated58MAX4420CPA+-ND¥48.63000Similar
MAX4420EPA+Analog Devices Inc./Maxim Integrated78MAX4420EPA+-ND¥56.81000Similar
UCC27321PTexas Instruments773296-13672-5-ND¥22.47000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.28000¥17.28
25¥14.38960¥359.74
100¥13.06660¥1,306.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.