


MIC39300-2.5WU | |
|---|---|
DigiKey Part Number | 576-3375-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC39300-2.5WU |
Description | IC REG LINEAR 2.5V 3A TO263-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC39300-2.5WU Models |
Category | Voltage Dropout (Max) 0.55V @ 3A |
Mfr | Current - Output |
Packaging Tube | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Number of Regulators 1 | Supplier Device Package TO-263-3 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 2.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.05000 | ¥37.05 |
| 25 | ¥30.92960 | ¥773.24 |
| 100 | ¥28.11800 | ¥2,811.80 |




