Linear Voltage Regulator IC Positive Fixed 1 Output 3A 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A 8-SOIC-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37301-1.5YME-TR

DigiKey Part Number
MIC37301-1.5YME-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC37301-1.5YME-TR
Description
IC REG LINEAR 1.5V 3A 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC37301-1.5YME-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.55V @ 3A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Input (Max)
6V
Supplier Device Package
8-SOIC-EP
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.07546¥10,188.65
Manufacturers Standard Package