


MIC33153-4YHJ-TR | |
|---|---|
DigiKey Part Number | 576-3903-2-ND - Tape & Reel (TR) 576-3903-1-ND - Cut Tape (CT) 576-3903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC33153-4YHJ-TR |
Description | IC REG BUCK 1.2V 1.2A 14MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1.2A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MIC33153-4YHJ-TR Models |
Category | Current - Output (Max) 1.2A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-PowerTFDFN |
Voltage - Input (Min) 2.7V | Size / Dimension 0.12" L x 0.14" W x 0.04" H (3.0mm x 3.5mm x 1.1mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 14-TDFN (3x3.5) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.70000 | ¥17.70 |
| 25 | ¥14.80280 | ¥370.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥13.31431 | ¥66,571.55 |








