
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIC3232YMM | |
---|---|
DigiKey Part Number | 576-3405-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC3232YMM |
Description | IC LED DRIVER CTRLR PWM 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC3232YMM Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 400kHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
In-Stock: 140
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.02000 | ¥19.02 |
25 | ¥15.79520 | ¥394.88 |
100 | ¥14.30670 | ¥1,430.67 |
You May Also Be Interested InSee All
2 Items