MIC29510-3.3WT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 269
Unit Price: ¥10.83000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥16.21000
Datasheet
- Converter, Intel Pentium® Plus Voltage Regulator IC 1 Output TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC29510-3.3WT

DigiKey Part Number
576-2243-ND
Manufacturer
Manufacturer Product Number
MIC29510-3.3WT
Description
IC REG CONV INTEL 1OUT TO220-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- Converter, Intel Pentium® Plus Voltage Regulator IC 1 Output TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MIC29510-3.3WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3.3V
Manufacturer
Microchip Technology
Operating Temperature
0°C ~ 125°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
TO-220-3
Applications
Converter, Intel Pentium® Plus
Supplier Device Package
TO-220-3
Voltage - Input
4.3V ~ 8V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF33ABVSTMicroelectronics269497-7312-5-ND¥10.83000Similar
LF33CVSTMicroelectronics0497-7313-5-ND¥16.21000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.08000¥54.08
25¥44.98760¥1,124.69
100¥40.93520¥4,093.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.