


MIC2937A-5.0WT | |
|---|---|
DigiKey Part Number | 576-1132-ND |
Manufacturer | |
Manufacturer Product Number | MIC2937A-5.0WT |
Description | IC REG LINEAR 5V 750MA TO220-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2937A-5.0WT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tube | Current - Supply (Max) 16 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 26V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7805CT/NOPB | Texas Instruments | 3,257 | 296-47192-ND | ¥14.89000 | Similar |
| TL750M05CKCSE3 | Texas Instruments | 1,073 | 296-21594-5-ND | ¥30.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.38000 | ¥26.38 |
| 25 | ¥22.08080 | ¥552.02 |
| 100 | ¥20.01340 | ¥2,001.34 |

