Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750M05CKCSE3

DigiKey Part Number
296-21594-5-ND
Manufacturer
Manufacturer Product Number
TL750M05CKCSE3
Description
IC REG LINEAR 5V 750MA TO220-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TL750M05CKCSE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.6V @ 750mA
Mfr
Current - Output
Packaging
Tube
PSRR
55dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
26V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,073
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
10¥22.65200¥226.52
50¥19.66600¥983.30
100¥18.74150¥1,874.15
250¥17.76592¥4,441.48
500¥17.17794¥8,588.97
1,000¥16.69406¥16,694.06
2,500¥16.18319¥40,457.97
5,000¥15.87523¥79,376.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.