Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC2027-1YM-TR | |
|---|---|
DigiKey Part Number | MIC2027-1YM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2027-1YM-TR |
Description | IC PWR SWITCH N-CH 2X1:2 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:2 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2027-1YM-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 100mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 4 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 2 x 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2027-1YM | Microchip Technology | 0 | 576-2138-ND | ¥26.22000 | Parametric Equivalent |
| MIC2027-2YM | Microchip Technology | 405 | 576-2139-ND | ¥26.22000 | Parametric Equivalent |
| MIC2027-2YM-TR | Microchip Technology | 0 | MIC2027-2YM-TR-ND | ¥19.84802 | Parametric Equivalent |
| MIC2077-1YM | Microchip Technology | 11 | 576-2146-ND | ¥27.95000 | Parametric Equivalent |
| MIC2077-1YM-TR | Microchip Technology | 0 | MIC2077-1YM-TR-ND | ¥11.71693 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥19.84802 | ¥49,620.05 |


