Power Switch/Driver 2 x 1:2 N-Channel 500mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2077-2YM

DigiKey Part Number
576-2147-ND
Manufacturer
Manufacturer Product Number
MIC2077-2YM
Description
IC PWR SWITCH N-CH 2X1:2 16SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2 x 1:2 N-Channel 500mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2077-2YM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tube
Rds On (Typ)
100mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
4
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
2 x 1:2
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
16-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.95000¥27.95
25¥23.23880¥580.97
100¥21.25390¥2,125.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.