Direct

MCP73834T-CNI/UN | |
|---|---|
DigiKey Part Number | MCP73834T-CNI/UN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP73834T-CNI/UN |
Description | IC BATT CNTRL LI-ION 1CEL 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP73834T-CNI/UN Models |
Category | Charge Current - Max 1.1A |
Manufacturer Microchip Technology | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 10-MSOP |
Programmable Features Current | Base Product Number |
Fault Protection Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP73834-CNI/UN | Microchip Technology | 0 | MCP73834-CNI/UN-ND | ¥9.37543 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.37542 | ¥23,438.55 |


