MCP73834-CNI/UN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥9.37542
Datasheet
Charger IC Lithium Ion/Polymer 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73834-CNI/UN

DigiKey Part Number
MCP73834-CNI/UN-ND
Manufacturer
Manufacturer Product Number
MCP73834-CNI/UN
Description
IC BATT CNTRL LI-ION 1CEL 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP73834-CNI/UN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.1A
Manufacturer
Microchip Technology
Battery Pack Voltage
4.2V
Packaging
Tube
Voltage - Supply (Max)
6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Current - Charging
Constant - Programmable
Supplier Device Package
10-MSOP
Programmable Features
Current
Base Product Number
Fault Protection
Over Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP73834T-CNI/UNMicrochip Technology0MCP73834T-CNI/UN-ND¥9.37542Direct
Available To Order
Check Lead Time
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥9.37543¥3,750.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.