
MCP73832T-5ACI/MC | |
|---|---|
DigiKey Part Number | MCP73832T-5ACI/MCTR-ND - Tape & Reel (TR) MCP73832T-5ACI/MCCT-ND - Cut Tape (CT) MCP73832T-5ACI/MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73832T-5ACI/MC |
Description | IC BATT CONTRL LI-ION 1CELL 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP73832T-5ACI/MC Models |
Category | Charge Current - Max 500mA |
Manufacturer Microchip Technology | Battery Pack Voltage 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 8-DFN (2x3) |
Programmable Features Current | Base Product Number |
Fault Protection Over Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP73832-5ACI/MC | Microchip Technology | 4 | MCP73832-5ACI/MC-ND | ¥6.78000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 25 | ¥5.78880 | ¥144.72 |
| 100 | ¥5.21010 | ¥521.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥5.73111 | ¥18,912.66 |




