

MCP6V11UT-E/OT | |
|---|---|
DigiKey Part Number | MCP6V11UT-E/OTTR-ND - Tape & Reel (TR) MCP6V11UT-E/OTCT-ND - Cut Tape (CT) MCP6V11UT-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V11UT-E/OT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6V11UT-E/OT Models |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 7.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 80 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 25 | ¥10.37360 | ¥259.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.34481 | ¥28,034.43 |

