
MCP6L91RT-E/OT | |
|---|---|
DigiKey Part Number | MCP6L91RT-E/OTTR-ND - Tape & Reel (TR) MCP6L91RT-E/OTCT-ND - Cut Tape (CT) MCP6L91RT-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6L91RT-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6L91RT-E/OT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 850µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.4 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 7V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6291RT-E/OT | Microchip Technology | 2,217 | MCP6291RT-E/OTCT-ND | ¥5.54000 | Similar |
| LMV710M5/NOPB | Texas Instruments | 1,298 | LMV710M5/NOPBCT-ND | ¥16.28000 | Similar |
| LMV710M5X/NOPB | Texas Instruments | 3,365 | 296-46128-1-ND | ¥12.82000 | Similar |
| LMV721IDBVR | Texas Instruments | 7,316 | 296-36475-1-ND | ¥8.44000 | Similar |
| MAX4321EUK+T | Analog Devices Inc./Maxim Integrated | 2,157 | MAX4321EUK+TCT-ND | ¥27.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 25 | ¥4.17440 | ¥104.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.72139 | ¥11,164.17 |

