
MCP6L1T-E/OT | |
|---|---|
DigiKey Part Number | MCP6L1T-E/OTTR-ND - Tape & Reel (TR) MCP6L1T-E/OTCT-ND - Cut Tape (CT) MCP6L1T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6L1T-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6L1T-E/OT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 2.3V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 2.8 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6476T-E/OT | Microchip Technology | 10,172 | 150-MCP6476T-E/OTCT-ND | ¥1.90000 | Similar |
| AD8691AUJZ-REEL7 | Analog Devices Inc. | 8,681 | 505-AD8691AUJZ-REEL7CT-ND | ¥15.46000 | Similar |
| AD8691WAUJZ-R7 | Analog Devices Inc. | 1,571 | 505-AD8691WAUJZ-R7CT-ND | ¥19.60000 | Similar |
| LMV551MF/NOPB | Texas Instruments | 188 | LMV551MF/NOPBCT-ND | ¥11.91000 | Similar |
| LMV551MFX/NOPB | Texas Instruments | 20,847 | 296-LMV551MFX/NOPBCT-ND | ¥8.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 25 | ¥3.39080 | ¥84.77 |
| 100 | ¥3.16330 | ¥316.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.97720 | ¥8,931.60 |


