Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6L1RT-E/OT

DigiKey Part Number
MCP6L1RT-E/OTTR-ND - Tape & Reel (TR)
MCP6L1RT-E/OTCT-ND - Cut Tape (CT)
MCP6L1RT-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6L1RT-E/OT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6L1RT-E/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
200µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
2.3V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
2.8 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6476RT-E/OTMicrochip Technology765150-MCP6476RT-E/OTCT-ND¥1.90000Similar
LMV710M5/NOPBTexas Instruments1,508LMV710M5/NOPBCT-ND¥13.81000Similar
LMV710M5X/NOPBTexas Instruments3,365296-46128-1-ND¥11.83000Similar
LTC6240CS5#TRMPBFAnalog Devices Inc.12,759505-LTC6240CS5#TRMPBFCT-ND¥24.98000Similar
LTC6240CS5#TRPBFAnalog Devices Inc.3,603LTC6240CS5#TRPBFCT-ND¥24.98000Similar
In-Stock: 2,876
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
25¥3.39080¥84.77
100¥3.16330¥316.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.97720¥8,931.60
Manufacturers Standard Package