

LTC6240CS5#TRPBF | |
|---|---|
DigiKey Part Number | LTC6240CS5#TRPBFTR-ND - Tape & Reel (TR) LTC6240CS5#TRPBFCT-ND - Cut Tape (CT) LTC6240CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6240CS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6240CS5#TRPBF Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 18 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.98000 | ¥24.98 |
| 10 | ¥18.69800 | ¥186.98 |
| 25 | ¥17.11880 | ¥427.97 |
| 100 | ¥15.38470 | ¥1,538.47 |
| 250 | ¥14.55816 | ¥3,639.54 |
| 500 | ¥14.29800 | ¥7,149.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.21638 | ¥33,040.95 |
| 5,000 | ¥12.95548 | ¥64,777.40 |

