Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6561T-E/LTVAO

DigiKey Part Number
150-MCP6561T-E/LTVAOTR-ND - Tape & Reel (TR)
150-MCP6561T-E/LTVAOCT-ND - Cut Tape (CT)
150-MCP6561T-E/LTVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6561T-E/LTVAO
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
130µA
Manufacturer
Microchip Technology
CMRR, PSRR (Typ)
66dB CMRR, 70dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
80ns
Part Status
Active
Hysteresis
5mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Grade
Automotive
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Qualification
AEC-Q100
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Input Offset (Max)
10mV @ 5.5V
Mounting Type
Surface Mount
Current - Input Bias (Max)
1pA @ 5.5V
Supplier Device Package
SC-70-5
Current - Output (Typ)
50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6561T-E/LTMicrochip Technology19,474MCP6561T-E/LTCT-ND¥4.55000Parametric Equivalent
In-Stock: 2,220
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
25¥4.42960¥110.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.88690¥11,660.70
Manufacturers Standard Package