Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6544-I/SL

DigiKey Part Number
MCP6544-I/SL-ND
Manufacturer
Manufacturer Product Number
MCP6544-I/SL
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6544-I/SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1µA
Manufacturer
Microchip Technology
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Packaging
Tube
Propagation Delay (Max)
8µs
Part Status
Active
Hysteresis
6.5mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Supplier Device Package
14-SOIC
Voltage - Input Offset (Max)
7mV @ 5.5V
Base Product Number
Current - Input Bias (Max)
1pA @ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS884IDTSTMicroelectronics1,622497-14088-1-ND¥19.02000Similar
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
25¥9.01440¥225.36
100¥8.18730¥818.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.