
MCP6024-I/SL | |
|---|---|
DigiKey Part Number | MCP6024-I/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP6024-I/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6024-I/SL Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR934F-GE2 | Rohm Semiconductor | 2,500 | LMR934F-GE2CT-ND | ¥6.26601 | Similar |
| LMV324IYDT | STMicroelectronics | 4,528 | 497-10222-1-ND | ¥9.10000 | Similar |
| OPA4347UA | Texas Instruments | 22,738 | OPA4347UA-ND | ¥45.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 25 | ¥17.94600 | ¥448.65 |
| 100 | ¥16.20920 | ¥1,620.92 |



